
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 100-Pin CABGA
IDT IDT72V263L7-5BCI technical specifications.
| Access Time | 5ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.