
The IDT72V263L7-5PF8 is a surface mount logic IC with a maximum operating temperature of 70°C and minimum operating temperature of 0°C. It features an access time of 5ns and is packaged in a LQFP package. The device is available in quantities of 750 and is packaged on a tape and reel. It is not RoHS compliant.
IDT IDT72V263L7-5PF8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.