IDT's 72V 10ns LQFP surface mount logic gate operates between 0°C and 70°C. It is packaged in LQFP and available in quantities of 1250 on tape and reel. The device is not RoHS compliant. The access time is 10ns.
IDT IDT72V265LA10TF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.