The IDT72V265LA10TFG8 is a logic gate with an access time of 10ns. It is packaged in a LQFP package and is intended for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 1250 per reel.
IDT IDT72V265LA10TFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.