IDT's 72V 15ns LQFP surface mount logic gate is a high-speed logic device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 1250-unit package quantity, packaged in tape and reel. The device is not RoHS compliant. It has an access time of 15ns and is part of the 72V series.
IDT IDT72V271LA15TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.