The IDT72V271LA15TFI is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an access time of 15ns and is packaged in an LQFP package. The device is not RoHS compliant and is available in a tray packaging with 80 units per package.
IDT IDT72V271LA15TFI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.