
The IDT72V273L10PFI8 is a 72V logic IC packaged in a LQFP with an access time of 10ns. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This device is available in quantities of 750 and is packaged in tape and reel format. Note that it is not RoHS compliant.
IDT IDT72V273L10PFI8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
