
IDT's 72V 15ns LQFP surface mount logic IC operates between 0°C and 70°C. It is available in a 750-unit package quantity, packaged in tape and reel. The device is not RoHS compliant. The 72V series is used in this IC.
IDT IDT72V273L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.