
The IDT72V273L6PF is a surface mount logic IC with an access time of 4ns. It is packaged in a 5-unit tray with an LQFP package. The device operates between 0°C and 70°C. It is not RoHS compliant.
IDT IDT72V273L6PF technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
