
The IDT72V273L7-5PFGI8 is a 72V logic IC packaged in a LQFP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 750 per reel. Access time is 5ns.
IDT IDT72V273L7-5PFGI8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.
