IDT's 72V 10ns LQFP surface mount logic IC operates between 0°C and 70°C. It is packaged in a 1250-count tape and reel format. The device is not RoHS compliant and is part of the 72V series.
IDT IDT72V275L10TF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.