The IDT72V275L10TFG8 is a unidirectional FET switch with an access time of 6.5ns and a maximum supply current of 60mA. It is available in a surface mount LQFP package and is rated for operation between 0°C and 70°C. The device supports FWFT and programmable flags, and has retransmit capability. It is packaged in tape and reel quantities of 1250 units.
IDT IDT72V275L10TFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.