
The IDT72V275L15PFGI8 is a surface mount IC with a 72V series designation, packaged in a 15ns access time LQFP package. It operates within a temperature range of -40°C to 85°C. This IC is RoHS compliant and available in quantities of 750 per reel.
IDT IDT72V275L15PFGI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.