The IDT 72V281L10TFG is a unidirectional interface with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a LQFP package and is available in quantities of 80 per tray. The device supports FWFT and programmable flags, and has a maximum supply current of 55mA. It is RoHS compliant and features a 6.5ns access time.
IDT IDT72V281L10TFG technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.