
The IDT 72V 15ns LQFP surface mount logic IC operates between -40°C and 85°C. It is packaged in a 90-unit tray. The device is RoHS compliant. The logic IC features an access time of 15ns.
IDT IDT72V281L15PFGI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.