The IDT72V281L15TFGI8 is a 72V unidirectional bus transceiver with a 10ns access time. It is available in a 1250-unit tape and reel package with surface mount capabilities. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 55mA. It is RoHS compliant and supports programmable flags and retransmit capabilities.
IDT IDT72V281L15TFGI8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.