
The IDT72V283L15PF is a logic IC with an access time of 15ns, packaged in a 45-unit LQFP tray. It operates over a temperature range of 0 to 70°C. This device is not RoHS compliant.
IDT IDT72V283L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
