IDT's IDT72V285L15PF logic gate features an access time of 15ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a 90-unit tray and is not RoHS compliant. The IDT72V285L15PF is a surface mount device packaged in the LQFP package.
IDT IDT72V285L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V285L15PF to view detailed technical specifications.
No datasheet is available for this part.