IC FIFO SS 32768X36 10NS 64QFP
IDT IDT72V291L10TFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.