
IDT's 72V 0-70°C LQFP surface mount IC features an access time of 4ns. It is available in a package quantity of 750 units, packaged in tape and reel. The device is not RoHS compliant. Operating temperatures range from 0°C to 70°C.
IDT IDT72V293L6PF8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.