IDT's 72V IC features a 4ns access time and operates within a temperature range of 0°C to 70°C. The device is packaged in a 45-unit tray with an LQFP package and is suitable for surface mount applications. The part is compliant with RoHS regulations and is part of the 72V series.
IDT IDT72V293L6PFG technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.