The IDT72V36100L15PFG is a dual 36-bit synchronous SRAM with a density of 2.25Mb and a maximum operating frequency of 66.7MHz. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The nominal supply current is 40mA, and the operating supply voltage is 3.3V. The device has a unidirectional configuration and synchronous access time of 10ns.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | TQFP |
| Density | 2.25Mb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |