The IDT72V36100L6BB is a buffer with an access time of 4ns. It is packaged in a BGA and is designed for surface mount applications. The component operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT72V36100L6BB technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.