
The IDT72V36100L6PF8 is a logic IC with an access time of 4ns. It is packaged in a LQFP package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C. It is available in quantities of 1000 units per reel.
IDT IDT72V36100L6PF8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.