The IDT72V36100L6PFG is a surface mount IC with a 36-pin LQFP package. It operates over a temperature range of 0°C to 70°C. The device has an access time of 4ns. It is compliant with RoHS regulations.
IDT IDT72V36100L6PFG technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.