The IDT 72V 0-70°C LQFP surface mount IC features a 5ns access time. It is packaged in a LQFP package and available in quantities of 1000. The device is not RoHS compliant. Operating temperatures range from 0°C to 70°C.
IDT IDT72V36100L7-5PF8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.