The IDT72V36100L7-5PFGI is a 72V LQFP surface mount transceiver with an access time of 5ns. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device supports FWFT and programmable flags, as well as retransmit capability. It is available in a tray packaging with 15 units per package.
Sign in to ask questions about the IDT IDT72V36100L7-5PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V36100L7-5PFGI technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V36100L7-5PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.