The IDT72V36100L7-5PFGI8 is a 72V F-RAM with an access time of 5ns. It is a unidirectional, surface mount device packaged in a 1000-count tape and reel. The F-RAM operates between -40°C and 85°C and has a maximum supply current of 40mA.
IDT IDT72V36100L7-5PFGI8 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.