The IDT72V36102L10PFG is a high-speed IC with a 10ns access time, packaged in a 45-unit LQFP tray. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. This surface mount IC is suitable for use in a variety of applications.
Sign in to ask questions about the IDT IDT72V36102L10PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V36102L10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V36102L10PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.