IDT72V36102L10PFI
IDT IDT72V36102L10PFI technical specifications.
| Access Time | 10ns |
| Density | 4.5Mb |
| Element Configuration | Dual |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.