The 72V LQFP surface mount IC is designed for high-speed applications. It operates within a temperature range of 0°C to 70°C. The IC is packaged in LQFP and is available in quantities of 750. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT72V36102L15PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V36102L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V36102L15PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.