
IDT's 72V series LQFP surface mount device features an access time of 10ns. Operating temperature range is from 0°C to 70°C. The device is available in a tape and reel packaging with a quantity of 1000 units per package.
Sign in to ask questions about the IDT IDT72V36106L10PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V36106L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V36106L10PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.