
The IDT72V36110L15PF is a 72V logic IC packaged in a 36-pin LQFP surface mount package. It operates over a temperature range of 0°C to 70°C. The IC has an access time of 10ns.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |