
The IDT72V36110L15PFI8 is a 72V logic IC with an access time of 10ns. It is packaged in a 1000-unit LQFP package, available on tape and reel. The device operates over a temperature range of -40°C to 85°C and is intended for surface mount applications.
IDT IDT72V36110L15PFI8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.