The IDT72V36110L6BB8 is a high-speed device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a BGA package, suitable for surface mount applications. The device is part of the 72V series and is packaged in quantities of 1000 units on tape and reel. Note that this device is not RoHS compliant.
IDT IDT72V36110L6BB8 technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.