IDT's 72V series SRAM features an access time of 4ns. The IDT72V36110L6BBG8 is packaged in a BGA and is designed for surface mount applications. Operating temperatures range from 0°C to 70°C. This component is compliant with RoHS regulations.
IDT IDT72V36110L6BBG8 technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.