The IDT72V36110L7-5BB8 is a logic IC with an access time of 5ns. It is available in a BGA package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. This product is not RoHS compliant.
IDT IDT72V36110L7-5BB8 technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.