
The IDT 72V Series IC features a 5ns access time and is packaged in a BGA package for surface mount applications. It operates over a temperature range of -40°C to 85°C. This component is RoHS compliant and available in a tray packaging format.
IDT IDT72V36110L7-5BBGI technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.