IC FIFO 131KX36 7-5NS 128QFP
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Capacitance | 0.000000000005F |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |