IDT's 72V LQFP surface mount logic IC features an access time of 5ns and operates between 0°C and 70°C. It is available in a 1000-unit package quantity, packaged in tape and reel. This device is not RoHS compliant.
IDT IDT72V36110L7-5PF8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V36110L7-5PF8 to view detailed technical specifications.
No datasheet is available for this part.