The IDT72V36110L7-5PFGI is a surface mount logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an access time of 5ns and is packaged in a 36-unit tray. The device is RoHS compliant and part of the 72V series.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |