The IDT72V36110L7-5PFI is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 36 unit tray and features a lead-free LQFP package. The IC has an access time of 5ns and is part of the 72V series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |