
The IDT72V3611L15PF8 is a surface mount IC with a 15ns access time, packaged in a LQFP package. It operates within a temperature range of 0°C to 70°C. This IC is available in quantities of 750 per reel, packaged in tape and reel format. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
