The IDT72V3611L15PFG is a dual UART I2C/SPI bridge with a 10ns access time and bidirectional bus directionality. It is packaged in a 45-unit LQFP package and is mounted on the surface. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 500uA. It is compliant with RoHS regulations and supports programmable flags.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |