The IDT72V3612L12PF is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 12ns and is packaged in a 45-unit tray. The component is not RoHS compliant and is part of the 72V series.
IDT IDT72V3612L12PF technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.