IDT's 72V 12ns logic gate is available in LQFP package, rated for surface mount. Operating temperature range is 0°C to 70°C. This product is not RoHS compliant.
IDT IDT72V3612L12PF8 technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.