IDT's 72V series IC features an access time of 15ns and operates between 0°C and 70°C. It is available in LQFP package and is designed for surface mount applications. The IC is available in quantities of 750 per reel and is packaged in tape and reel format. The 72V series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |