The IDT 72V3612L20PF is a surface mount IC with a 20ns access time. It is packaged in a 45-count tray with an LQFP package. The device operates between 0°C and 70°C. It is not RoHS compliant.
IDT IDT72V3612L20PF technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.