
The IDT72V3613L12PF is a 72V logic IC packaged in a 45-unit LQFP tray. It features an access time of 12ns and operates within a temperature range of 0°C to 70°C. This device is designed for surface mount applications and is not RoHS compliant.
IDT IDT72V3613L12PF technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.