The IDT72V3614L15PF is a 72V logic IC with an access time of 15ns. It is packaged in a 45-unit LQFP tray and is not RoHS compliant. The device operates between 0°C and 70°C. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |